Eaton MLVB06V18C0R5

TVS Varistor, 18 VDC, MLVB, 250 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MLVB06V18C0R5.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Eaton MLVB06V18C0R5 provided by its distributors.

TVS Varistor, 18 VDC, MLVB, 250 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR; CAP 5PF; MULTILAYER LOW CAPACITANCE SMD 0603; VOL-RTG 18 VDC
105V 1 90V 120V 18V 0.5pF@1MHz 0603 1.6mm*800¦Ìm*800¦Ìm
ESD Suppressor Multilayer Varistor 18V 2-Pin CSMD T/R
250V 0.5pF@1kHz 18V 90V 0603 Varistors ROHS
VARISTOR ESD SMD 18V 0.5PF 0603
Multilayer Varistor Low Capacitance 0603
MLVB06V18C0R5, EATON ELECTRONICS
Varistor, Mlv, 250V, 0603; Voltage Rating Vac:-; Voltage Rating Vdc:18V; Product Range:Mlvb Series; Clamping Voltage Vc Max:250V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Eaton Bussmann MLVB06V18C0R5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLVB06V18C0R5.