
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MFHA1206R5000FC | 10,000 | 5K | 7h | ||||||||
| Future Electronics | MFHA1206R5000FC | 5,000 | 5K | Tape & Reel | ||||||||
| TME | MFHA1206R5000FC | 4,135 | 1 | 18h | ||||||||
| NAC Semi | XSFP00000282937 | 10,000 | 5K | 20h | ||||||||
| DigiKey | 283-MFHA1206R5000FCCT-ND | 20,011 | 1 | Cut Tape |
Download Eaton MFHA1206R5000FC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Eaton MFHA1206R5000FC provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: