Eaton MDQ-1

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/UL
$ 21.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDQ-1.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Newark

TME

Inventory History

3 month trend:
+17.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Slow Blow Acting 1.25A 300V Holder Cartridge CE/CSA/UL
Fuse Slow Blow Acting 1.25A 300V Holder Cartridge 57.15 X 15.9mm CE/CSA/UL
Fuse Slow Blow Acting 1.25A 300V Holder Cartridge 57.15 X 15.9mm Bulk
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo

Descriptions

Descriptions of Eaton MDQ-1 provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/UL
BUSSMANN DUAL-ELEMENT GLASS FUSE, TIME DELAY, 250VAC, 6.3 X 32MM, NICKEL PLATED, 1A
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, MDQ
Fuse, Cartridge, 1A, 6.3X32Mm Time Delay; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Time Delay; Product Range:Mdq Series; Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann MDQ-1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDQ1