Eaton MDL-1/100

Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 37.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1/100.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

Newark

Gerber

Related Parts

Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Littelfuse0326.010HXP
Electric Fuse, Time Lag Blow, 0.01A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Fuse, Cartridge, Time Delay, 10 mA, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", MDQ"
FUSE CERAMIC 10MA 250VAC 3AB 3AG
Littelfuse0315.010HXP
315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 0.01 A, 250 VAC, TH, RoHS
Littelfuse0313010.VXP
Fuse Cartridge Slow Blow Acting 10A 32V Holder Cartridge 6.3 X 32mm Glass Bulk UKCA/UL

Descriptions

Descriptions of Eaton MDL-1/100 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 10 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
Fuse, Cartridge, 1A, 6.3X32Mm Time Delay; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Time Delay; Product Range:Mdl Series; Diameter:6.35Mm Rohs Compliant: No |Eaton Bussmann MDL-1/100

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-1-100
  • MDL-1100
  • MDL1/100
  • MDL1100