Eaton M22S-WRK3

Selector Switch Actuator, 22MM, Three Position, Maintained, Rmq-titan Series
$ 14.8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22S-WRK3.

element14 APAC

Datasheet372 pages9 years ago

Newark

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.41%

Descriptions

Descriptions of Eaton M22S-WRK3 provided by its distributors.

SELECTOR SWITCH ACTUATOR, 22MM, THREE POSITION, MAINTAINED, RMQ-TITAN SERIES
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Maintained, Non-illuminated, Bezel: Black, Button: Black, IP66, NEMA 4X, 13, Three-position, 100,000 Operations
ACTUATOR, M22 SERIES NON ILLUMINATED SELECTOR SWITCH; For Use With: M22 Series Non-Illuminated Selector Switches; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; Mounting Hole Dia: 22.5mm
Actuator, M22 Series Non Illuminated Selector Switch; Para Usar Con:M22 Series Non-Illuminated Selector Switches; Ip/Nema:Ip66, Nema 4X, Nema 13; Diámetro Del Agujero De Montaje.:22.5Mm |Eaton Moeller M22S-WRK3

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22S-WRK3-*