Eaton M22S-WRK

Non-ill 2-POS Mtn Sel Swtch Thb-gp Blk-bzl | Eaton - Cutler Hammer M22S-WRK
$ 14.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22S-WRK.

Farnell

Datasheet90 pages9 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-56.05%

Descriptions

Descriptions of Eaton M22S-WRK provided by its distributors.

NON-ILL 2-POS MTN SEL SWTCH THB-GP BLK-BZL | Eaton - Cutler Hammer M22S-WRK
Switch Actuator, Pushbutton, Ip66; For Use With:Eaton Rmq-Titan M22 Series Pushbutton Switches; Ip/Nema Rating:Ip66; Product Range:Rmq-Titan M22 Series Rohs Compliant: No |Eaton Moeller M22S-WRK
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Maintained, Non-illuminated, Bezel: Black, Button: Black, IP66, NEMA 4X, 13, Two-position, 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN