Eaton M22S-D-Y

Pushbutton; Non-illuminated Pushbutton; Flush; Momentary; Yellow Button; Black B
$ 8.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22S-D-Y.

Newark

Datasheet89 pages17 years ago

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.03%

Descriptions

Descriptions of Eaton M22S-D-Y provided by its distributors.

PUSHBUTTON; NON-ILLUMINATED PUSHBUTTON; FLUSH; MOMENTARY; YELLOW BUTTON; BLACK B
Eaton 22.5 mm RMQ-Titan Pushbutton,Yellow Actuator,Black bezel,IP67, IP69K,Non-illuminated,Flush mounting,NEMA 4X, 13,5,000,000 operations,Maintained,22.5 mm,Flush Pushbutton,M22
PUSHBUTTON SWITCH OPERATOR; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Actuator / Cap Colour:Yellow; Actuator Diameter:22mm; Illumination:Non Illuminated RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN