Eaton M22S-D-B

Pushbutton, Blue Button Plate, IP66/IP67/IP69K, Mounting Hole Dia 22.5MM, Round, Flat Button
$ 8.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22S-D-B.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.76%

Descriptions

Descriptions of Eaton M22S-D-B provided by its distributors.

PUSHBUTTON, BLUE BUTTON PLATE, IP66/IP67/IP69K, MOUNTING HOLE DIA 22.5MM, ROUND, FLAT BUTTON
Switch part; Pushbtn operator; 22mm mnt dia; Black bzl; Flush Blue btn
Eaton 22.5 mm RMQ-Titan Pushbutton,Blue Actuator,Black bezel,IP67, IP69K,Non-Illuminated,Flush mounting,NEMA 4X, 13,5,000,000 operations,Momentary,22.5 mm,Flush Pushbutton,M22
PUSHBUTTON SWITCH OPERATOR; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Actuator / Cap Colour:Blue; Actuator Diameter:22mm; Illumination:Non Illuminated RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN