Eaton M22-XDL-R

BUTTON LENS, ROUND, RED; Lens Shape: Round; Switch Lens Colour: Red; Product Range: - 26C6096
$ 2.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-XDL-R.

Farnell

Datasheet2 pages6 years ago

ARCEL Power Electronics

X-ON

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+224%

Descriptions

Descriptions of Eaton M22-XDL-R provided by its distributors.

BUTTON LENS, ROUND, RED; Lens Shape:Round; Switch Lens Colour:Red; Product Range:- 26C6096
M22 RED PUSHBUTTON HEAD, MOMENTARY, 22.5MM CUTOUT, RMQ-TITAN SERIES
Eaton M22 pushbutton button lens, M22 Button Lens, 22.5 mm, Illuminated, Button: red, IP67, IP69K, NEMA 4X, 21
Illuminated Lens Button; Round/Flush; Plastic; Red; Legend: Blank
Verrine pour boutons-poussoirs, plate rouge, sans inscription
Eaton Corporation Flsh Red Button For Ill Pb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN