Eaton M22-XC-Y

Coding Adapter, Key Withdraw For Selector Switch, M22 Series
$ 5.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-XC-Y.

element14 APAC

Datasheet89 pages17 years ago

Farnell

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.39%

Descriptions

Descriptions of Eaton M22-XC-Y provided by its distributors.

CODING ADAPTER, KEY WITHDRAW FOR SELECTOR SWITCH, M22 SERIES
CODING ADAPTER; Accessory Type:Coding Adapter; For Use With:-; Product Range:RMQ-Titan M22 Series RoHS Compliant: No
CODING ADAPTER 22mm Selector Switch Coding Adapter,
Eaton M22 pushbutton coding adapter, M22 Modular Pushbutton Coding Adapter, 22.5 mm, IP67, IP69K, NEMA 4X, 21
Operator for Push Buttons with Silver or Black Colored Nylon Bezels
Coding part for selector switches PU=2p.
Contact Blocks and Other Accessories EA
Eaton Corporation Coding Adapters
MOELLER CODING ADAPTOR KIT (YELLOW)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN