Eaton M22-WS3

M22-WS3 Eaton Front element for selector switch Key switch, 3 positions, spring-loaded
$ 67.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WS3.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago
Datasheet3 pages10 years ago

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.51%

Descriptions

Descriptions of Eaton M22-WS3 provided by its distributors.

M22-WS3 Eaton Front element for selector switch Key switch, 3 positions, spring-loaded
Eaton M22 Modular three position key-operated selector switch, 22.5 mm, Momentary, Return from left/right,key removable center, Non-illuminated, Bezel: Silver, Button: Black, MS1, IP66, NEMA 4X, 13, Three-position, 100,000 Operations
SELECTOR SWITCH OPERATOR; For Use With:Eaton M22 Series Selector Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Illumination:Non Illuminated; Mounting Hole Dia:29.5mm; Switch Features:Silver Bezel RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22WS3