Eaton M22-WRS

M22-WRS Eaton Front element for selector switch Key switch, 2 positions, 0 I, fixed
$ 57.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WRS.

element14 APAC

Datasheet3 pages23 years ago
Datasheet372 pages9 years ago
Datasheet3 pages10 years ago

ARCEL Power Electronics

X-ON

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.09%

Descriptions

Descriptions of Eaton M22-WRS provided by its distributors.

M22-WRS Eaton Front element for selector switch Key switch, 2 positions, 0 I, fixed
KEY OPERATED SELECTOR SWITCH, 2POS; Switch Operation:On-Off; Contact Configuration:SPST-NO, SPST-NC; Product Range:RMQ-Titan M22 Series; No. of Switch Positions:2 Position; Switch Terminals:-; Contact Current Max:- RoHS Compliant: Yes
Eaton M22 Modular Two Position Key-Operated Selector Switch, 22.5 mm, Maintained, Key removable left/ right, Non-illuminated, Bezel: Silver, Button: Black, MS1, IP66, NEMA 4X, 13, Two-Position, 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN