Eaton M22-WRLK-W

22.5 MM, Maintained, 2-Position, Center-Right 40D, White Knob, Knob, Illuminated Selector
$ 26.512
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WRLK-W.

element14 APAC

Datasheet372 pages9 years ago

Newark

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Eaton M22-WRLK-W provided by its distributors.

22.5 MM, Maintained, 2-Position, Center-Right 40D, White Knob, Knob, Illuminated Selector
ILLUMINATED SELECTOR SWITCH ACTUATOR, RMQ-TITAN, WITH THUMB-GRIP, MAINTAINED, 2 POSITIONS
SWITCH; ILLUM; SILVER BEZEL; TWO-POSITION; OPERATOR; MAINTAINED; 40 DEG; WHITE
Commutateur rotatif lumineux, 2 positions, blanc, à accrochage
M22-WRLK-W Eaton Front element for selector switch Signal selector switch, 2 positions, white, fixed
Eaton Corporation Ill 2-Pos Mtn Sel Swtch Sil-Bzl Wht
Switch Access Actuator Selector Switch
Operator, Illuminated Selector Switch; For Use With:Eaton M22 Series Selector Switches; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:M22 Series; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Eaton Moeller M22-WRLK-W

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN