Eaton M22-WRLK-R

Illuminated Selector Switch, Thumb Grip, M22 Series Moller RMQ-Titan Selector Switches
$ 26.947
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WRLK-R.

ARCEL Power Electronics

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+137%

Descriptions

Descriptions of Eaton M22-WRLK-R provided by its distributors.

Illuminated Selector Switch, Thumb Grip, M22 Series Moller RMQ-Titan Selector Switches
SELECTOR SWITCH ACTUATOR,22MM, ILLUMINATED TWO POSITION, MAINTAINED, RMQ-TITAN
SWITCH; ILLUM; SILVER BEZEL; TWO-POSITION; OPERATOR; MAINTAINED; 40 DEG; RED
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Maintained, Illuminated, Bezel: Silver, Button: Red, IP66, NEMA 4X, 13, Two-position, Light 100,000 hours, Button 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN