Eaton M22-WRK4

Commutateur rotatif, manette, 4 positions, noir 1 0 2 0 3 0 4 0, à accrochage
$ 55.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WRK4.

Newark

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton M22-WRK4 provided by its distributors.

Commutateur rotatif, manette, 4 positions, noir 1 0 2 0 3 0 4 0, à accrochage
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Maintained, Non-illuminated, Bezel: Silver, Button: Black, IP66, NEMA 4X, 13, Four-position, 100,000 Operations
Selector Switch Operator; For Use With:Eaton M22 Series Selector Switches; Ip/Nema Rating:-; Product Range:M22 Modular Pushbutton Series; Illumination:Non Illuminated; Mounting Hole Dia:29.5Mm; Switch Features:Silver Bezel Rohs Compliant: No |Eaton Cutler Hammer M22-WRK4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22WRK4