Eaton M22-WLKV-G

Selector Switch Actuator, 22MM, Illuminated Two Position, Maintained, Rmq-titan
$ 26.205
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WLKV-G.

Farnell

Datasheet372 pages9 years ago
Datasheet66 pages13 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton M22-WLKV-G provided by its distributors.

SELECTOR SWITCH ACTUATOR, 22MM, ILLUMINATED TWO POSITION, MAINTAINED, RMQ-TITAN
SELECTOR SWITCH, ILLUMINATED, 2POS; For Use With:RMQ-Titan M22 Series Switches; IP / NEMA Rating:IP66; Product Range:RMQ-Titan M22 Series; No. of Switch Positions:2 Position; Switch Terminals:Screw RoHS Compliant: No
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Momentary, Illuminated, Bezel: Silver, Button: Green, IP66, NEMA 4X, 13, Two-Position, V, Light 100,000 hours, Button 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-WLKV-G.