Eaton M22-WLK3-W

Illuminated Selector Switch, Thumb Grip, M22 Series Moller RMQ-Titan Selector Switches
$ 31.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WLK3-W.

Newark

Datasheet372 pages9 years ago
Datasheet4 pages10 years ago
Datasheet1 page23 years ago

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.17%

Descriptions

Descriptions of Eaton M22-WLK3-W provided by its distributors.

Illuminated Selector Switch, Thumb Grip, M22 Series Moller RMQ-Titan Selector Switches
OPERATOR, ILLUMINATED SELECTOR SWITCH; For Use With:Eaton M22 Series Selector Switches; IP / NEMA Rating:IP66, NEMA 4X, NEMA 13; Product Range:M22 Series; SVHC:No SVHC (17-Dec-2015) RoHS Compliant: NA
Eaton M22 modular pushbutton, 22.5 mm, Knob, Momentary, Illuminated, Bezel: Silver, Button: White, IP66, NEMA 4X, 13, Three-position, Light 100,000 hours, Button 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22WLK3W