Eaton M22-WKV

Selector Switch Actuator, 22MM, Two Position, Maintained, Rmq-titan Series
$ 14.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WKV.

Newark

Datasheet89 pages17 years ago

element14 APAC

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Eaton M22-WKV provided by its distributors.

SELECTOR SWITCH ACTUATOR, 22MM, TWO POSITION, MAINTAINED, RMQ-TITAN SERIES
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Maintained V, Non-illuminated, Bezel: Silver, Button: Black, IP66, NEMA 4X, 13, Two-Position, V, 100,000 Operations
SELECTOR SWITCH OPERATOR; For Use With:Eaton M22 Series Selector Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Illumination:Non Illuminated; Mounting Hole Dia:29.5mm; Switch Features:Silver Bezel RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22WKV