Eaton M22-WK

Selector Switch Actuator, 22MM, Two Position, Right Return, Black, Rmq-titan Series
$ 22.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-WK.

element14 APAC

Datasheet4 pages6 years ago
Datasheet372 pages9 years ago

Newark

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+6.77%

Descriptions

Descriptions of Eaton M22-WK provided by its distributors.

SELECTOR SWITCH ACTUATOR,22MM, TWO POSITION, RIGHT RETURN, BLACK, RMQ-TITAN SERIES
Operator, Non-Illum Selector Switch; For Use With:Eaton M22 Series Selector Switches; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:M22 Series; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Eaton Moeller M22-WK
Eaton M22 modular pushbutton, M22 Modular Selector Switch Operator, 22.5 mm, Knob, Momentary, Non-illuminated, Bezel: Silver, Button: Black, IP66, NEMA 4X, 13, Two-Position, V, 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22WK