Eaton M22-T-DD

M22-T-DD Eaton Protective cap for command devices Key protection membrane, for double pushbutton
$ 6.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-T-DD.

element14 APAC

Datasheet89 pages17 years ago
Datasheet66 pages13 years ago

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Eaton M22-T-DD provided by its distributors.

M22-T-DD Eaton Protective cap for command devices Key protection membrane, for double pushbutton
SWITCH, PUSHBUTTON, DOUBLE, DIAPHRAGM For Use With:RMQ-Titan Double Pushbutton Actuators; IP / NEMA Rating:IP 67; Height Above Panel:23mm ;
Eaton M22 pushbutton protective diaphragm, M22 Modular Pushbutton Protective Diaphragm, 22.5 mm, IP67, IP69K, NEMA 4X, 21
PROTECTIVE DIAPHRAGM; Accessory Type:Protective Diaphragm; For Use With:-; Product Range:RMQ-Titan M22 Series RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN