Eaton M22-R100K

M22-R100K Eaton Potentiometer for command devices Potentiometer, 100k, frontbevestiging
$ 171.954
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-R100K.

element14 APAC

Datasheet89 pages17 years ago
Datasheet372 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.39%

Descriptions

Descriptions of Eaton M22-R100K provided by its distributors.

M22-R100K Eaton Potentiometer for command devices Potentiometer, 100k, frontbevestiging
Eaton M22 Potentiometer, 22.5 mm, Knob, Bezel: Silver, Black, IP67, IP69K, NEMA 4X, 21
Potentiometer; Núm. De Ejes:-; Resistencia De La Pista:100Kohm; Tensión De Alimentación Máx.:-; No. Of Switch Positions:-; Contacto, Intensidad Ac Max:-; Contacto, Tensión Ac Max:-; Ángulo Rotación Eléctrica:-; Mango, Estilo:Knob |Eaton Cutler Hammer M22-R100K

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22R100K