Eaton M22-PVT-K12

E-STOP SWITCH, SPST-NO/DPST-NC, 6A, 115V; Contact Configuration: SPST-NO, DPST-NC; Switch Operation: Twist
$ 90.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-PVT-K12.

element14 APAC

Datasheet347 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.66%

Descriptions

Descriptions of Eaton M22-PVT-K12 provided by its distributors.

E-STOP SWITCH, SPST-NO/DPST-NC, 6A, 115V; Contact Configuration:SPST-NO, DPST-NC; Switch Operation:Twist
E-STOP SWITCH, 22MM, RED, TWIST-TO-RELEASE, 1NO, 2NC, 6A, 500V, RMQ-TITAN SERIES
Eaton M22 modular pushbutton, Twist-To-Release Emergency Stop, Complete Device, 22.5 mm, Knob, Maintained, Non-illuminated, Bezel: Silver, Button: Red, 1NO-2NC, IP69K, IP67, NEMA 4X, 13

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN