Eaton M22-PVT

EATON M22-PVT E-Stop Pushbutton Operator, Red, 22mm, Legend: Turn to Release
$ 44.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-PVT.

Newark

Datasheet89 pages17 years ago

element14 APAC

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.87%

Descriptions

Descriptions of Eaton M22-PVT provided by its distributors.

EATON M22-PVT E-Stop Pushbutton Operator, Red, 22mm, Legend: Turn to Release
PUSHBUTTON ACTUATOR, 22MM, E-STOP BUTTON, TWIST-TO-RELEASE, RMQ-TITAN SERIES
Eaton M22 Modular Twist-to-Release Emergency Stop Operator, 22.5 mm, 35 mm Pushbutton, Twist-to-Release, Button: Red, IP67, IP69K, NEMA 4X, 13, 100,000 Operations, Non-illuminated
EMERGENCY STOP PUSHBUTTON SWITCH OPERATOR; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:IP67; Product Range:RMQ-Titan M22 Series; Actuator / Cap Colour:Red; Illumination:Non Illuminated RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22PVT