Eaton M22-PVLT45P

M22 Series; Red Push Button Head; Latching; 22mm Cutout
$ 95.574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-PVLT45P.

element14 APAC

Datasheet4 pages6 years ago

Newark

ARCEL Power Electronics

X-ON

TME

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Eaton M22-PVLT45P provided by its distributors.

M22 Series; Red Push Button Head; Latching; 22mm Cutout
Eaton M22 Modular Twist-to-Release Emergency Stop Operator, 22.5 mm, 45 mm Pushbutton, Twist-to-Release, Illuminated, Button: Red, IP67, IP69K, NEMA 4X, 13, Light 100,000 hours, Button 100,000 Operations
EM STOP ACTUATOR, NO LED, PALM, 45MM; For Use With: Emergency-STOP Pushbutton Switches; IP / NEMA Rating: IP67, IP69K; Product Range: -; SVHC: No SVHC (17-Dec-2015); Actuator / Cap Colour: Red; Actuator Diameter: 45mm; Contact
SW ACTUATOR, TWIST-RELEASE E-STOP, 45MM; Contact Configuration:-; Switch Operation:-; Switch Terminals:-; Contact Current Max:-; Contact Voltage AC Nom:-; Contact Voltage DC Nom:-; Pushbutton Actuator Style:Mushroom RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22PVLT45P