Eaton M22-PVLT

Bouton d'arrêt d'urgence, lumineux, déverrouillage par rotation
$ 84.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-PVLT.

element14 APAC

Datasheet372 pages9 years ago

Newark

RS (Formerly Allied Electronics)

ARCEL Power Electronics

X-ON

Inventory History

3 month trend:
-26.89%

Descriptions

Descriptions of Eaton M22-PVLT provided by its distributors.

Bouton d'arrêt d'urgence, lumineux, déverrouillage par rotation
Operator, Illuminated Emergency Stop; For Use With:Eaton M22 Series Modular Pushbutton Switches; Ip/Nema Rating:Ip67, Ip69K, Nema 4X, Nema 13; Product Range:M22 Series; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Eaton Moeller M22-PVLT
Eaton M22 Modular Twist-to-Release Emergency Stop Operator, 22.5 mm, 35 mm Pushbutton, Twist-to-Release, Illuminated, Button: Red, IP69K, IP67, NEMA 4X, 13, Light 100,000 hours, Button 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22PVLT