Eaton M22-PVL

Ill E-Stop Push-Pull Rohs Compliant: Yes |Eaton Moeller M22-PVL
$ 63.489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-PVL.

Newark

Datasheet372 pages9 years ago
Datasheet3 pages10 years ago

ARCEL Power Electronics

X-ON

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-10.69%

Descriptions

Descriptions of Eaton M22-PVL provided by its distributors.

Ill E-Stop Push-Pull Rohs Compliant: Yes |Eaton Moeller M22-PVL
OPERATOR, ILLUMINATED EMERGENCY STOP; For Use With: Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating: IP67, IP69K, NEMA 4X, NEMA 13; Product Range: M22 Series; SVHC: No SVHC (17-Dec-2015)
Eaton M22 modular pushbutton, M22 Modular Push Pull Emergency stop Operator, 22.5 mm, 35 mm Pushbutton, Push-Pull, Non-illuminated, Button: Red, IP67, IP69K, NEMA 4X, 13, 100,000 Operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22PVL