Emergency Stop Switch, Dpst-Nc; Contact Configuration:Dpst-Nc; Switch Operation:Push-Pull; Switch Terminals:Screw; Contact Current Max:6A; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:-; Pushbutton Actuator Style:Mushroom; Ip Rohs Compliant: Na |Eaton Moeller M22-PV/KC02/IY