Eaton M22-LH-G

M22-LH-G Eaton Front element for indicator light Signal lamps, high, green
$ 17.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-LH-G.

ARCEL Power Electronics

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Eaton M22-LH-G provided by its distributors.

M22-LH-G Eaton Front element for indicator light Signal lamps, high, green
Indicator Light Conical Green |Eaton Moeller M22-LH-G
Eaton Corporation Indicator Light Conical Green
Voyant lumineux, saillant, vert
Light Alarms Operating temperature: -25...70 °C Colour: Green Protection rating: IP66 Series: RMQ-Titan Shape: Round Size: 22 mm Switching type: - Termination type: Screw Terminal Type: Indicator Lamp Flush-mounted ø: 22.5 mm Mounting depth: 45 mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN