Eaton M22-LEDC230-W

Switch Part, Led Light Element, White, 85-264VAC, M22 Series
$ 30.439
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-LEDC230-W.

Newark

Datasheet372 pages9 years ago
Datasheet89 pages17 years ago

Farnell

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.31%

Descriptions

Descriptions of Eaton M22-LEDC230-W provided by its distributors.

SWITCH PART, LED LIGHT ELEMENT, WHITE, 85-264VAC, M22 SERIES
REAR FIXING, LED, 85-264VAC, WHT Base Type:Screw; Supply Voltage:264V; Power Rating:0.33W; Current Rating:15mA; Colour:White; IP / NEMA Rating:IP20; Operating Temperature Max:70
Light Unit; Led Color:White; Operating Voltage:264V; Mounting Hole Dia:-; Forward Current If:15Ma; Luminous Intensity:-; Ip/Nema Rating:Ip20; Product Range:M22 Series; For Use With:Eaton M22 Series Modular Pushbutton Switches Rohs Compliant: No |Eaton Cutler Hammer M22-LEDC230-W
REAR FIXING, LED, 85-264VAC, WHT; For Use With:Eaton Moeller M22 Series Indicator Light Lenses; Product Range:-; SVHC:No SVHC (17-Dec-2015); Colour:White; Current Rating:15mA; IP / NEMA Rating:IP20; Operating Temperature

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22LEDC230W