REAR FIXING, LED, 85-264VAC, RED Base Type:Screw; Supply Voltage:264V; Power Rating:0.33W; Current Rating:15mA; Colour:Red; IP / NEMA Rating:IP20; Operating Temperature Max:70
REAR FIXING, LED, 85-264VAC, RED; For Use With: Eaton Moeller M22 Series Indicator Light Lenses; Product Range: -; SVHC: No SVHC (17-Dec-2015); Colour: Red; Current Rating: 15mA; IP / NEMA Rating: IP20; Operating Temperature M