Eaton M22-LEDC-W

Light Block, White, Led, 12-30VAC/DC, Rmq-titan Series, Rmq-titan, M22 Series
$ 35.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-LEDC-W.

Newark

Datasheet372 pages9 years ago
Datasheet3 pages9 years ago
Datasheet89 pages17 years ago
Datasheet2 pages12 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton M22-LEDC-W provided by its distributors.

LIGHT BLOCK, WHITE, LED, 12-30VAC/DC, RMQ-TITAN SERIES, RMQ-TITAN, M22 SERIES
Eaton M22 modular pushbutton, LED Light Unit, Base, Screw, IP66, NEMA 4X, 13, Rk resistance 100, Illuminated, White, 12-30 Vac/dc
LED INDICATOR, WHITE, 0.015A, 30VAC/VDC; Lamp Base Type: Screw; Mounting Hole Dia: -; Current Rating: 15mA; Supply Voltage: 30V; Lens Shape: -; Product Range: -; SVHC: No SVHC (17-Dec-2015); Colour: White; For Use With: Eaton Moe
Light Unit; Led Color:White; For Use With:Eaton M22 Series Modular Pushbutton Switches; Lamp Voltage:12V To 30V Ac/Dc Rohs Compliant: Yes |Eaton Cutler Hammer M22-LEDC-W
REAR FIXING, LED, 18-30VAC/DC, WHT Base Type:Screw; Supply Voltage:30V; Power Rating:0.26W; Current Rating:15mA; Colour:White; IP / NEMA Rating:IP20; Operating Temperature Max:55

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN