REAR FIXING, LED, 18-30VAC/DC, RED; Lamp Base Type:Screw; Supply Voltage:30V; Power Rating:260mW; Current Rating:15mA; Colour:Red; IP / NEMA Rating:IP20; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Shock Resistance:>30; Wire Area Size Solid Max:2.5mm²; Wire Area Size Stranded Max:1.5mm²