Descriptions of Eaton M22-LED230-W provided by its distributors.
Eaton M22 modular pushbutton, LED Light Unit, Screw, IP66, NEMA 4X, 13, Illuminated, White, 85-264V
LED ELEMENT, WHITE, FRONT MOUNT, 85-264VAC, 50/60HZ, SCREW TERMINALS, IP20
LIGHT BLOCK, WHITE, LED, 85-264VAC, FOR M22 SERIES, RMQ-TITAN SERIES
ES-PMCC-ICP-Eaton RMQ-Titan M22 Modular pilot devices
Eaton Corporation Wht Lght Unit 85-264Vac Screw Term
Light Unit Indicator; 22.5mm; White; LED; 85-264VAC
Elément LED, blanc, fixation par l'avant, 85-264VAC
M22-LED230-W Eaton Lamp holder block for control circuit devices Element LED, wit, frontbevestiging, 85-264VAC
Lamp Module, 22mm, Round, 22mm, LED
Front Fixing, Led, 85-264Vac, Wht; Led Colour:White; Operating Voltage:230V; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip20; Product Range:-; Svhc:No Svhc (17-Dec-2015); Colour:White; Current Rohs Compliant: Na |Eaton Moeller M22-LED230-W