Product Type = LED Element / Rated Voltage AC V = 30 / Rated Voltage DC V = 30 / Rated Current mA = 15 / Illumination Colour = Red / Termination Type = Screw Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Depth mm = 71 / Series = M22 Series