Eaton M22-L-Y-230W

Ind Lght Yel 85-264Vac | Eaton - Cutler Hammer M22-L-Y-230W
$ 53.032
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-L-Y-230W.

element14 APAC

Datasheet372 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.75%

Descriptions

Descriptions of Eaton M22-L-Y-230W provided by its distributors.

Ind Lght Yel 85-264Vac | Eaton - Cutler Hammer M22-L-Y-230W
Actuator, M22 Pushbutton Switch; Para Usar Con:Eaton M22 Series Modular Pushbutton Switches; Ip/Nema:Ip66 |Eaton Moeller M22-L-Y-230W
ACTUATOR, M22 PUSHBUTTON SWITCH; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:IP67, IP69K; Product Range:RMQ-Titan M22 Series
Eaton M22 modular pushbutton, Complete Indicating Light, Flush, IP67, IP69K, NEMA 4X, 13, Illuminated, Yellow, White, 100, 000 Hours of operation, 85-264 Vac/dc

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-L-Y/230-W