Eaton M22-L-W

EATON M22-L-W Pilot Light Operator, 22mm, Round, 22mm, LED
$ 13.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-L-W.

Newark

Datasheet89 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

ARCEL Power Electronics

TME

Inventory History

3 month trend:
+73.16%

Descriptions

Descriptions of Eaton M22-L-W provided by its distributors.

EATON M22-L-W Pilot Light Operator,22mm,Round,22mm,LED
Eaton M22 modular pushbutton, Indicating Light Operator, Flush, IP66, NEMA 4X, 13, Rk resistance 47, Illuminated, White, 100, 000 Hours of operation
Indicator Operator; For Use With:Eaton M22 Series Modular Pushbutton Switches; Ip/Nema Rating:-; Product Range:M22 Modular Pushbutton Series; Actuator/Cap Colour:White; Actuator Diameter:22Mm; Mounting Hole Dia:29.5Mm Rohs Compliant: Yes |Eaton Cutler Hammer M22-L-W
Product Type = Indicator Lamp / Illumination Colour = White / Shape = Round / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Front Ring Material = Plastic / Front Ring Colour = Chrome / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Mounting Depth mm = 19 / Series = M22 Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22LW