Eaton M22-L-R

M22-L-R Eaton Front element for indicator light Signal lamps, flat, red
$ 12.247
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-L-R.

Newark

Datasheet89 pages17 years ago
Datasheet3 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

ARCEL Power Electronics

TME

Descriptions

Descriptions of Eaton M22-L-R provided by its distributors.

M22-L-R Eaton Front element for indicator light Signal lamps, flat, red
INDICATOR, LED PANEL MNT, RED, 30V Mounting Hole Dia:22mm; LED Color:Red; Forward Voltage:30V; Operating Temperature Range:-25
Eaton M22 modular pushbutton, Indicating Light Operator, Flush, IP66, NEMA 4X, 13, Rk resistance 47, 22.5 mm, Red, Illuminated, Red, 100, 000 Hours of operation
INDICATOR OPERATOR; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Actuator / Cap Colour:Red; Actuator Diameter:22mm; Mounting Hole Dia:29.5mm RoHS Compliant: No
Product Type = Indicator Lamp / Illumination Colour = Red / Shape = Round / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Front Ring Material = Plastic / Front Ring Colour = Chrome / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / Mounting Depth mm = 19 / Series = M22 Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-L-R.