Eaton M22-KC10

Contact Block, Enclosed Pushbutton Only, Action: Momentary
$ 11.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-KC10.

Electro Sonic

Datasheet89 pages17 years ago

Farnell

element14 APAC

ARCEL Power Electronics

X-ON

Inventory History

3 month trend:
+36.40%

Descriptions

Descriptions of Eaton M22-KC10 provided by its distributors.

Contact Block, Enclosed Pushbutton Only, Action: Momentary
Eaton M22 pushbutton contact block, M22 Non-Illuminated Emergency Stop contact block, 22.5 mm, Screw, Black, NO, IP66, NEMA 4X, 13, Base
Contact Element For Use With:M22 Series Modular Pushbuttons; No. of Poles:1; Contact Current Max:6A; Contact Voltage AC Max:500V; Contact Voltage DC Max:220V; Switch Terminals:Screw; Circuitry:SPST-NO; Features:Base mounting ;
Contact Element; Contacto, Intensidad Max:4A; Para Usar Con:Moeller M22 Series Modular Pushbutton Switchers; Contacto, Tensión Ac Max:500V; Contacto, Tensión Dc Max:220V; Terminales Del Interruptor:Tornillo; No. De Polos:1 Polos |Eaton Moeller M22-KC10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22KC10