Eaton M22-KC01

Eaton M22 pushbutton contact block, M22 Palm Switch contact block, 22.5 mm, Screw, Black, NC, IP66, NEMA 4X, 13
$ 12.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-KC01.

RS (Formerly Allied Electronics)

Datasheet89 pages17 years ago
Datasheet1 page11 years ago

element14 APAC

ARCEL Power Electronics

X-ON

TME

Inventory History

3 month trend:
-13.02%

Descriptions

Descriptions of Eaton M22-KC01 provided by its distributors.

Eaton M22 pushbutton contact block, M22 Palm Switch contact block, 22.5 mm, Screw, Black, NC, IP66, NEMA 4X, 13
Contact Element For Use With:M22 Series Modular Pushbuttons; No. of Poles:1; Switch Terminals:Screw; Circuitry:SPST-NC; Features:Base mounting; Operating Temperature Max:70
CONTACT BLOCK, REAR, 1NC; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 500V; For Use With: M22 Modular Pushbutton Series; Contact Voltage DC Max: -; Product Range: RMQ Titan Se

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22KC01