Led Element, Cage Clamp, Red/Green/Blue; Switch Terminals:Cage Clamp; No. Of Poles:-; Contact Current Max:15Ma; Contact Voltage Ac Max:-; For Use With:Eaton Rmq-Titan M22 Series Pilot Devices; Contact Voltage Dc Max:24V Rohs Compliant: No |Eaton Moeller M22-FLED-RGB
Product Type = LED Element / Rated Voltage DC V = 24 / Rated Current mA = 15 / Illumination Colour = Blue / Green / Red / Shape = Flat / Termination Type = Cage Clamp Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Mounting Depth mm = 14.6 / Series = M22 Series