Eaton M22-FLED-RG

Light Block, Red, Green, Yellow, Led, 24VDC, For M22 Series, Rmq-titan Series, Rmq-titan
$ 54.475
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-FLED-RG.

Newark

Datasheet3 pages9 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.44%

Descriptions

Descriptions of Eaton M22-FLED-RG provided by its distributors.

LIGHT BLOCK, RED, GREEN, YELLOW, LED,24VDC, FOR M22 SERIES, RMQ-TITAN SERIES, RMQ-TITAN
M22-FLED-RG Eaton Lamp holder block for control circuit devices LED element, RG, frontbevestiging, 24VDC, cage clamp, flat
Led Element, Cage Clamp, Red/Green; Switch Terminals:Cage Clamp; No. Of Poles:-; Contact Current Max:15Ma; Contact Voltage Ac Max:-; For Use With:Eaton Rmq-Titan M22 Series Pilot Devices; Contact Voltage Dc Max:24V Rohs Compliant: No |Eaton Moeller M22-FLED-RG
Product Type = LED Element / Rated Voltage DC V = 24 / Rated Current mA = 15 / Illumination Colour = Green / Red / Shape = Flat / Termination Type = Cage Clamp Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Mounting Depth mm = 14.6 / Series = M22 Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN