Eaton M22-FLED-R

Eaton M22 pushbutton contact block, M22 contact block, Flat Rear, Cage Clamp, LED, red, 12-30VAC/DC
$ 56.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-FLED-R.

Newark

Datasheet3 pages8 years ago

Farnell

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.18%

Descriptions

Descriptions of Eaton M22-FLED-R provided by its distributors.

Eaton M22 pushbutton contact block, M22 contact block, Flat Rear, Cage Clamp, LED, red, 12-30VAC/DC
Led Element, Cage Clamp, Red; Switch Terminals:Cage Clamp; No. Of Poles:-; Contact Current Max:15Ma; Contact Voltage Ac Max:30V; For Use With:Eaton Rmq-Titan M22 Series Pilot Devices; Contact Voltage Dc Max:30V |Eaton Moeller M22-FLED-R
LED Element Operating temperature: -25...70 °C Colour: Red Connection: CAGE CLAMP Connection Mounting: Front Protection rating: IP20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN