Led Element, Cage Clamp, Green; Switch Terminals:Cage Clamp; No. Of Poles:-; Contact Current Max:15Ma; Contact Voltage Ac Max:30V; For Use With:Eaton Rmq-Titan M22 Series Pilot Devices; Contact Voltage Dc Max:30V |Eaton Moeller M22-FLED-G
Product Type = LED Element / Rated Voltage AC V = 30 / Rated Voltage DC V = 30 / Rated Current mA = 15 / Illumination Colour = Green / Shape = Flat / Termination Type = Cage Clamp Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Mounting Depth mm = 14.6 / Series = M22 Series