CONTACT ELEMENT, CAGE CLAMP, IP20; Switch Terminals: Cage Clamp; No. of Poles: 1 Pole; Contact Current Max: 1.5A; Contact Voltage AC Max: 230V; For Use With: Eaton RMQ-Titan M22 Series Pilot Devices; Contact Voltage DC Max: 24
Contact Configuration = 1NO / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Switching Current A = 1.5 / Suitable for = RMQ-Titan Pushbuttons / Termination Type = Cage Clamp Terminal