CONTACT ELEMENT, CAGE CLAMP, IP20; Switch Terminals:Cage Clamp; No. of Poles:1 Pole; Contact Current Max:1.5A; Contact Voltage AC Max:230V; For Use With:Eaton RMQ-Titan M22 Series Pilot Devices; Contact Voltage DC Max:24V; Product RoHS Compliant: No
Contact Configuration = 1NC / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Switching Current A = 1.5 / Suitable for = RMQ-Titan Pushbuttons / Termination Type = Cage Clamp Terminal