Eaton M22-DRL-G

Pushbutton Actuator, 22.5MM, Flush, Illuminated, Green, Maintained, Rmq-titan Series
$ 21.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DRL-G.

element14 APAC

Datasheet372 pages9 years ago

Newark

ARCEL Power Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.53%

Descriptions

Descriptions of Eaton M22-DRL-G provided by its distributors.

PUSHBUTTON ACTUATOR,22.5MM, FLUSH, ILLUMINATED, GREEN, MAINTAINED, RMQ-TITAN SERIES
Eaton M22 modular pushbutton, 22.5 mm, Flush, Maintained, Illuminated, Bezel: Silver, Button: Green, IP67, IP69K, NEMA 4x, 13, 1,000,000 mechanical operations
Switch Operator, Pushbutton, Green; For Use With:Moeller M22 Series Modular Pushbutton Switchers; Ip/Nema Rating:Ip67, Ip69K, Nema 4X, Nema 13; Product Range:M22 Series; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Eaton Moeller M22-DRL-G
Switching Function = Latching Function / Actuator Type = Pushbutton / Suitable for = M22 Series Moller RMQ-Titan Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Metallic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 29.7 / Length mm = 29

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN