Eaton M22-DRL-B

Ill Mtn Pb Sil-Bzl Flsh Blu | Eaton - Cutler Hammer M22-DRL-B
$ 21.396
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DRL-B.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

ARCEL Power Electronics

TME

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Eaton M22-DRL-B provided by its distributors.

Ill Mtn Pb Sil-Bzl Flsh Blu | Eaton - Cutler Hammer M22-DRL-B
Eaton M22 modular pushbutton, 22.5 mm, Flush, Maintained, Illuminated, Bezel: Silver, Button: Blue, IP67, IP69K, NEMA 4x, 13, 1,000,000 mechanical operations
Switching Function = Latching Function / Actuator Type = Pushbutton / Suitable for = M22 Series Moller RMQ-Titan Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Blue / Metallic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69K / External Diameter mm = 29.7 / Length mm = 29

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN