Eaton M22-DRH-S

Non-ill Mtn Pb Sil-bzl Extd Blk | Eaton - Cutler Hammer M22-DRH-S
$ 15.323
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DRH-S.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

ARCEL Power Electronics

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Eaton M22-DRH-S provided by its distributors.

NON-ILL MTN PB SIL-BZL EXTD BLK | Eaton - Cutler Hammer M22-DRH-S
Bouton-poussoir, saillant, noir, à accrochage
ExtendedPushButton, Black, Non-Illum, 22mm
Eaton M22 modular pushbutton M22 Modular Pushbutton Operator, 22.5 mm, Extended, Maintained, Non-illuminated, Bezel: Silver, Button: Black, IP67, IP69K, NEMA 4x, 13, 1,000,000 mechanical operations

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN