Eaton M22-DR-S

Non-ill Mtn Pb Sil-bzl Flsh Blk | Eaton - Cutler Hammer M22-DR-S
$ 13.784
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DR-S.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

ARCEL Power Electronics

TME

TodayComponents

Inventory History

3 month trend:
+105%

Descriptions

Descriptions of Eaton M22-DR-S provided by its distributors.

NON-ILL MTN PB SIL-BZL FLSH BLK | Eaton - Cutler Hammer M22-DR-S
RMQ Titan Range,Push-button,flush,black,stay-put, M22-DR-S
ACTUATOR, STAY-PUT, BLACK, FLUSH ROHS COMPLIANT: NA
Flush Push Button, Black, Non-Illum, 22mm
Bouton-poussoir, plat, noir, à accrochage
Eaton 22.5 mm RMQ-Titan Pushbutton,Black Actuator,Silver bezel,IP67, IP69K,Non-illuminated,Flush mounting,NEMA 4X, 13,1,000,000 operations,Maintained,22.5 mm,Flush Pushbutton,M22

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN