Eaton M22-DR-G

Non-Ill Mtn Pb Sil-Bzl Flsh Grn Rohs Compliant: No |Eaton Moeller M22-DR-G
$ 13.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DR-G.

Farnell

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Eaton M22-DR-G provided by its distributors.

Non-Ill Mtn Pb Sil-Bzl Flsh Grn Rohs Compliant: No |Eaton Moeller M22-DR-G
PUSHBUTTON, GREEN, FLUSH, MAINTAINED
Flush Push Button, Green, Non-Illum, 22mm
Bouton-poussoir, plat, vert, à accrochage
Eaton 22.5 mm RMQ-Titan Pushbutton,Green Actuator,Silver bezel,IP67, IP69K,Non-illuminated,Flush mounting,NEMA 4X, 13,1,000,000 operations,Maintained,22.5 mm,Flush Pushbutton,M22

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-DR-G.